216444-1 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, solder connection, through hole, 216444-1

Order No.: 37P3101
EAN: 4099889820133
MPN:
216444-1
216444-1 AMP Modular Connectors Image 1
216444-1 AMP Modular Connectors Image 2
216444-1 AMP Modular Connectors Image 3
216444-1 AMP Modular Connectors Image 4
216444-1 AMP Modular Connectors Image 5
Image may differ

RJ22 connector, 216444-1, TE Connectivity

connector & Connector Components Type: Connector, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Connector & Contact Terminates To: Printed Circuit Board, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Vertical, Number of positions: 4, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact current rating (Max): 1.5 A, PCB contact termination area plating material: Tin-Lead, Termination method to printed circuit board: Through hole - solder, Panel mount feature: Without, Connector mounting type: Board mount, Housing color: Black, Mating entry location: Bottom, Housing material: High temperature nylon, Centerline (Pitch): 1.02 mm, Connector height: 12 mm, PCB thickness (recommended): 1.6 mm, Operating temperature range: -40-70 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, UL flammability rating: UL 94V-HB, Packaging method: Reel, Tape mounted on reel, Packaging quantity: 800

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ9/RJ10/RJ22
Pin number 4 pole
Pole image 4P4C
Category Cat 3
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes