215222-4 | AMP
Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, IDC connection, PCB mounting, 215222-4
Order No.: 37P3049
EAN: 4099889819748
MPN:
215222-4
RJ11 Connector, 215222-4, AMP
Modular jack, 4 pole/4 cont. with insulation displacement contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ9/RJ10/RJ22 | |
| Pin number | 4 pole | |
| Pole image | 4P4C | |
| Category | Cat 3 | |
| Connection | IDC connection | |
| Additional parts | equipped | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |