2-406549-8 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 2-406549-8

Order No.: 37P1302
EAN: 4099889819267
MPN:
2-406549-8
2-406549-8 AMP Modular Connectors Image 1
2-406549-8 AMP Modular Connectors Image 2
2-406549-8 AMP Modular Connectors Image 3
2-406549-8 AMP Modular Connectors Image 4
2-406549-8 AMP Modular Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7477 € *
Available in 12 Days: 46 pcs. - if ordered today
Total Price:
172.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
5.7477 €

RJ45 connector, 2-406549-8, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB and Panel Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield Material: Copper Alloy, Modular jack latch orientation: Inverted - Latch Up, Connector profile: Standard, LED Color (Top Left): Green/Yellow, LED Color (Top Right): Green/Yellow, PCB contact termination area plating material: Tin, Contact current rating (Max): .2 A, 1.5 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: .38 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 2.54 mm, Panel mount feature: Without, Connector mounting type: Panel Mount, Mating entry location: Side, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: High Temperature Thermoplastic, PCB thickness (recommended): 1.57 mm, Connector height: 13.34 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 5, Packaging quantity: 441, Packaging method: Box & tray, tray, Comment: Consult customer drawing for bi-color LED schematics- emitted light color dependent on current polarity- recommended LEDs operate at 20mA., Recommended applications: Fast Ethernet, 10Base-T Ethernet, and 10/100 Base-T Ethernet (Cat 5 on two pair 1/2, 3/6).

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 5
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes