2-216780-2 | AMP

Socket, RJ9/RJ10/RJ22, 4 pole, 4P4C, Cat 3, IDC connection, PCB mounting, 2-216780-2

Order No.: 37P3051
EAN: 4099889819762
MPN:
2-216780-2
2-216780-2 AMP Modular Connectors Image 1
2-216780-2 AMP Modular Connectors Image 2
2-216780-2 AMP Modular Connectors Image 3
2-216780-2 AMP Modular Connectors Image 4
2-216780-2 AMP Modular Connectors Image 5
Image may differ

RJ11 connector, 2-216780-2, AMP

Connector product type: Connector assembly, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Connector system: Cable-to-board, Cable-to-Panel, Wiring Pattern: One-to-One, USOC, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, PCB mount orientation: Right Angle, Connector profile: Standard, Modular jack latch orientation: Standard - latch down, Contactunderplating material: Nickel, Contact base material: Phosphor bronze, Contact mating area plating material: Gold Flash over Palladium Nickel, Contact mating area plating material thickness: PCB contact termination area plating material: Tin, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Mating entry location: Side, Housing color: Clear, Housing material: ABS (Acrylonitrile-Butadiene-Styrene), Centerline (Pitch): 1.02 mm, Operating temperature range: -55-85 °C, Shielded: No, Circuit application: Signal, Performance category: Cat 3, Packaging method: Loose Piece, Reel, Packaging quantity: 800

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ9/RJ10/RJ22
Pin number 4 pole
Pole image 4P4C
Category Cat 3
Connection IDC connection
Additional parts equipped
Assembly PCB mounting
Logistics
Property Value
Country of origin TW
Customs tariff number 85369001
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes