1888654-3 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, through hole, 1888654-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.0366 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
87.04 € *
Price list
Quantity
Price per unit*
1 pcs.
87.0366 €
2 pcs.
81.4198 €
5 pcs.
76.4813 €
10 pcs.
71.1025 €
*incl. VAT plus shipping costs
Subject to prior sale
RJ45 modular jack, 1888654-3, AMP
The 1888654-3 is a RJ45 modular jack designed to fit the faceplate and board layout in AdvancedTCA and full-size AdvancedMC modules, while providing the port density of the stacked configuration. This product is shielded and include panel ground springs for EMI containment.
Features
- Press-fit termination to the board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | press-fit | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |