1888653-9 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5e, press-fit, through hole, 1888653-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Available in 12 Days: 176 pcs. - if ordered today
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
5 pcs.
18.3379 €
10 pcs.
17.1598 €
25 pcs.
15.6485 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular connector, 1888653-9, AMP
RJ45 Connector, RJ45, Multiple ports, 2 x 1, RJ Type Jacks & Plugs, Standard connector contact density, Jack, Shielded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5e | |
| Connection | press-fit | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |