1888506-2 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, press-fit, through hole, 1888506-2
Order No.: 71P3804
EAN: 4099891645205
MPN:
1888506-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.8650 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
39.87 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8650 €
2 pcs.
37.2946 €
5 pcs.
35.0336 €
10 pcs.
32.5703 €
*incl. VAT plus shipping costs
Subject to prior sale
Modular jack, 1888506-2, AMP
The 1888506-2 is shielded and include panel ground springs for EMI containment. This product is designed to fit the faceplate and board layout in modules, while providing the port density of the stacked configuration.
Features
- Press-fit termination to the board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | press-fit | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |