1734577-4 | AMP

Socket, RJ45, 8 pole, 8P8C, Cat 3, solder connection, through hole, 1734577-4

Order No.: 37P3067
EAN: 4099889819908
MPN:
1734577-4
1734577-4 AMP Modular Connectors Image 1
1734577-4 AMP Modular Connectors Image 2
1734577-4 AMP Modular Connectors Image 3
1734577-4 AMP Modular Connectors Image 4
1734577-4 AMP Modular Connectors Image 5
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available in 5 Days: 1,394 pcs. - if ordered today
Total Price:
159.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
31 pcs.
5.1527 €

RJ45 connector, 1734577-4, AMP

Connector product type: Connector assembly, Modular jack & plug interface type: RJ45, Modular jacks & plugs products: RJ type jacks & plugs, Modular connector style: Jack, Grounding options: PCB Ground, Number of PCB Ground Tabs: 2, Port configuration: Single port, Port matrix configuration: 1x1, Connector contact density: Standard, Status indicator type: LED, Shield Material: Brass, Modular jack latch orientation: Standard - latch down, Connector profile: Standard, LED Color (Top Left): Green, LED Color (Top Right): Yellow, PCB contact termination area plating material: Gold Flash, Contact current rating (Max): 1 A, Contact mating area plating material: Gold, Contact base material: Phosphor bronze, Contact mating area plating material thickness: .38 µm, Termination method to printed circuit board: Through hole - solder, Termination post & tail length: 3.25 mm, Panel mount feature: Without, Connector mounting type: Board mount, Panel Mount, Mating entry location: Top, Centerline (Pitch): 1.02 mm, Housing color: Black, Housing material: PA 46 GF30, PCB thickness (recommended): 1.57 mm, Connector height: 16.5 mm, Operating temperature range: -40-85 °C, Shielded: Yes, Circuit application: Signal, UL flammability rating: UL 94V-0, Performance category: Cat 3, Packaging quantity: 100, Packaging method: Box & Tray, Tray

Technical specifications
Filter Property Value
Version socket
RJ-Version RJ45
Pin number 8 pole
Pole image 8P8C
Category Cat 3
Connection solder connection
Additional parts equipped
Assembly through hole
Logistics
Property Value
Country of origin TH
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes