1116522-1 | AMP
Socket, RJ45, 8 pole, 8P8C, Cat 5, solder connection, through hole, 1116522-1
Order No.: 71P0327
EAN: 4099891645113
MPN:
1116522-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.9865 € *
Available in 12 Days: 702 pcs. - if ordered today
Total Price:
199.33 € *
Price list
Quantity
Price per unit*
50 pcs.
3.9865 €
150 pcs.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector assembly, 1116522-1, AMP
Connector assembly, Jack, 8 position, Ganged, Right angle, Copper zinc alloy, Gold, Through Hole - Solder, Board mount, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 5 | |
| Connection | solder connection | |
| Additional parts | equipped | |
| Assembly | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |