2151549-1 | AMP
Applicator, for wire clamp, 2151549-1
Order No.: 35P6598
EAN: 4099891446239
MPN:
2151549-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,777.0435 € *
Standard delivery time from the manufacturer is: 12 Weeks
Mechanical feed, 2151549-1, AMP
Mechanical feed, Ocean, Male adapter post-Atlantic style interface, 40 mm stroke terminator/30 mm stroke terminator, 1.91 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | applicator | |
| Suitable for | wire clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |