2151057-1 | AMP
Applicator, for wire clamp, 2151057-1
Order No.: 35P6035
EAN: 4099891443733
MPN:
2151057-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,555.2632 € *
Standard delivery time from the manufacturer is: 13 Weeks
Mechanical feed, 2151057-1, AMP
Mechanical feed, Ocean, Male adapter post-Atlantic style interface, 30 mm stroke terminator / 40 mm stroke terminator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | applicator | |
| Suitable for | wire clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |