5050871-5 | AMP
3 mm socket, solder connection, 0.83-1.04 mm², 5050871-5
Order No.: 20F2613
EAN: 4099889668018
MPN:
5050871-5
0-5050871-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8449 € *
Available: 95 pcs.
Available in 12 Days: 16,173 pcs. - if ordered today
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
10 pcs.
0.7854 €
25 pcs.
0.7378 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder receptacles, 0.33 to 1.65 mm, type TE Connectivity/AMP ..533../..505.
Made of copper, tinned, with closed base, spring made of gold-plated copper beryllium; Collar thickness: 0.36 to 0.56 mm.
Technical attributes (type, for pin diameter (PD) from/to, dimension A (diameter), dimension B, dimension C (diameter)): 0–5050871–5, PD 1.07/1.24, A 3.0, B 7.32, C 2.57mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 3 mm | |
| Connection | solder connection | |
| contact surface | tin-plated | |
| Cable cross-section | 0.83-1.04 mm² | |
| Rated current | 7.5 A | |
| Touch safe | No | |
| Length | 7.32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |