962569-1 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PEI, black, 962569-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5117 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Insulated Housing, 962569-1, AMP
Contact Boot For Special Faston, Flag Receptacle, 1 Position, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PEI | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |