927076-1 | AMP
Insulating housing, 5 pole, PA, UL 94V-0, black, 927076-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 21 Weeks
Terminal housing, 927076-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 5 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Material | PA | |
| Colour | black | |
| Length | 24.3 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |