926539-5 | AMP
Insulating housing for 6.35 mm, 1 pole, PBT, UL 94V-0, black, 926539-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1547 € *
Available in 12 Days: 3,000 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1547 €
50 pcs.
0.1428 €
100 pcs.
0.1333 €
250 pcs.
0.1214 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 926539-5, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: PBT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PBT | |
| Colour | black | |
| Length | 24.4 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |