926539-1 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, natural, 926539-1
Unit Price (€ / pc.)
0.0881 € *
Available: 571 pcs.
Total Price:
0.09 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0881 €
10 pcs.
0.0809 €
100 pcs.
0.0738 €
500 pcs.
0.0666 €
1000 pcs.
0.0583 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulation housing, 926539-1, TE
AMPIP Post-Insulation, FASTON housing designed to be used with FASTON 110 series receptacle terminals.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 24.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |