926330-8 | AMP
Insulating grommet for 6.35 mm, 6 pole, PA, UL 94V-0, white, 926330-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9877 € *
Available in 12 Days: 4,090 pcs. - if ordered today
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 926330-8, AMP
Crimp terminal housing, Tab, Tab housing, 6 Position, Straight, UL 94V-0, White, Polyamide 6.6 GF, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 6 pole | |
| Material | PA | |
| Colour | white | |
| Length | 27.6 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |