926291-1 | AMP
Insulating sleeve for 6.35 mm, 1 pole, PA, UL 94V-2, black, 926291-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Available in 12 Days: 55,000 pcs. - if ordered today
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0952 €
50 pcs.
0.0881 €
100 pcs.
0.0821 €
250 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 926291-1, AMP
Receptacle Terminal Housing, 1 Position, Flag, Black, UL 94V-2, Polyamid 6.6, Cable Mount (Free-Hanging), Carton, Positive Lock 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | black | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |