925176 | AMP
Insulating housing for 7.92 mm, 3 pole, PA, UL 94V-2, natural, 925176
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Available in 12 Days: 3,906 pcs. - if ordered today
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 925176, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 3 position, Orientation: straight, Color: clear, Housing material: polyamide 6.6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 7.92 mm | |
| Pin number | 3 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 20.5 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |