925016 | AMP
Insulating housing for 2.79 mm, 4 pole, PA, UL 94V-2, natural, 925016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1607 € *
Standard delivery time from the manufacturer is: 33 Weeks
Terminal housing, 925016, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 4 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 4 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 18 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |