925015 | AMP
Insulating housing for 2.79 mm, 3 pole, PA, natural, 925015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Available: 449 pcs.
Available in 12 Days: 8,397 pcs. - if ordered today
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3689 €
500 pcs.
0.3451 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 925015, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 3 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 18 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |