925015-1 | AMP

Insulating housing for 2.8 mm, 3 pole, nylon, black, 925015-1

Order No.: 59F976
MPN:
925015-1
Series: FASTON 110
925015-1 AMP Insulating Sleeves Image 1
925015-1 AMP Insulating Sleeves Image 2
925015-1 AMP Insulating Sleeves Image 3
925015-1 AMP Insulating Sleeves Image 4
925015-1 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4522 € *
Available in 12 Days: 15,743 pcs. - if ordered today
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4284 €
25 pcs.
0.3927 €
50 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 925015-1, AMP

Receptacle, 3 Position, Straight, Black, Polyamide, Cable Mount (Free-Hanging), FASTIN-FASTON 110, Crimp Terminal Housings.

Technical specifications
Filter Property Value
For Plug 2.8 mm
Pin number 3 pole
Material nylon
Colour black
Length 18 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes