9-144836-5 | AMP
Insulating sleeve, 9-144836-5
Unit Price (€ / pc.)
0.7735 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 9-144836-5, AMP
Crimp terminal housing, Tab, Tab housing, 5 Position, Straight, White, Polyamide-GF, Contact mating retention, Mating alignment.
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | white | |
Length | 24.7 mm | |
For Plug | 5 mm | |
Pin number | 5 pole | |
Material | PA |
Download
Logistics
Property | Value |
---|---|
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |