880309-1 | AMP

Insulating housing for 6.35 mm, 1 pole, nylon, natural, 880309-1

Order No.: 59F975
MPN:
880309-1
Series: FASTON 250
880309-1 AMP Insulating Sleeves Image 1
880309-1 AMP Insulating Sleeves Image 2
880309-1 AMP Insulating Sleeves Image 3
880309-1 AMP Insulating Sleeves Image 4
880309-1 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
10 pcs.
0.5712 €
25 pcs.
0.5355 €
50 pcs.
0.4879 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 880309-1, AMP

Tab, Tab Housing, 1 Position, Straight, Natural, Nylon, Cable Mount (Free-Hanging), Carton, FASTIN-FASTON 250, Crimp Terminal Housings.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material nylon
Colour natural
Length 32 mm
Logistics
Property Value
Customs tariff number 85389091
Country of origin BR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes