770200-1 | AMP
Insulating grommet for 6.35 mm, 18 pole, PA, UL 94V-2, natural, 770200-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3090 € *
Available in 12 Days: 992 pcs. - if ordered today
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3090 €
400 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating grommet, 770200-1, AMP
Housing, Receptacle, Left hand, 18 position, Wire-to-Wire, Straight, Nylon 6/6, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 18 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 40.38 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |