770198-1 | AMP
Insulating grommet for 6.35 mm, 24 pole, PA, natural, 770198-1
Order No.: 72P1395
EAN: 4099891598945
MPN:
770198-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Available in 12 Days: 37,878 pcs. - if ordered today
Total Price:
223.13 € *
Price list
Quantity
Price per unit*
250 pcs.
0.8925 €
550 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Timer connector, 770198-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 24 Position, Straight, Natural, Nylon, Contact mating retention.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 24 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 51.56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |