770197-2 | AMP
Insulating grommet for 6.35 mm, 24 pole, PA, UL 94V-2, natural, 770197-2
Order No.: 72P1394
EAN: 4099891598938
MPN:
770197-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available in 12 Days: 9,600 pcs. - if ordered today
Insulating grommet, 770197-2, AMP
Timer connector housing, 24 position, Right hand, Receptacle, Wire-to-Board/ Wire-to-Wire, Straight, Polyamide, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 24 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 53.59 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |