735075-5 | AMP

Insulating housing for 6.35 mm, 1 pole, PP, UL 94V-2, black, 735075-5

Order No.: 34P8025
EAN: 4099889630589
MPN:
735075-5
Series: FASTON 250
735075-5 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0381 € *
Available in 12 Days: 95,800 pcs. - if ordered today
Total Price:
285.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
7500 pcs.
0.0381 €

Terminal housing, 735075-5, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polypropylene.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PP
Colour black
Length 24.4 mm
Version UL 94V-2
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes