626065 | AMP
Insulating housing for 2.79 mm, 2 pole, PA, UL 94V-0, natural, 626065
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3070 € *
Available in 12 Days: 10,529 pcs. - if ordered today
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3070 €
10 pcs.
0.2844 €
25 pcs.
0.2654 €
50 pcs.
0.2416 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal housing, 626065, AMP
Crimp terminal housing, Tab housing, 2 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 2 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 25.43 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |