626063 | AMP

Insulating housing for 2.79 mm, 1 pole, PA, natural, 626063

Order No.: 34P7466
EAN: 4099889629606
MPN:
626063
0-0626063-0
626063 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2880 € *
Available: 750 pcs.
Available in 12 Days: 34,997 pcs. - if ordered today
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2880 €
10 pcs.
0.2678 €
25 pcs.
0.2499 €
50 pcs.
0.2273 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 626063, AMP

Crimp terminal housing, Tab housing, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 2.79 mm
Pin number 1 pole
Material PA
Colour natural
Length 25.43 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes