626056 | AMP
Insulating housing for 2.8 mm, 4 pole, PA, natural, 626056
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3927 € *
Available: 380 pcs.
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating housing, 626056, AMP
4-pole, for snap-in tab contacts size 2.8 x 0.8 mm, polyamide housing. Bare housings.
Receptacle housings, type 0-062.
Plain color.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.8 mm | |
| Pin number | 4 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 17 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |