521785-1 | AMP

Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-0, natural, 521785-1

Order No.: 34P8086
EAN: 4099889631043
MPN:
521785-1
Series: FASTON 250
521785-1 AMP Insulating Sleeves
Image may differ

Receptacle, 521785-1, AMP

Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon 66.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 2 pole
Material PA
Colour natural
Version UL 94V-0
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes