521435-1 | AMP
Insulating grommet for 6.35 mm, 6 pole, PA, UL 94V-0, blue, 521435-1
Unit Price (€ / pc.)
2.0111 € *
Available in 5 Days: 1,760 pcs. - if ordered today
Receptacle housing, 521435-1, AMP
Crimp terminal housing, Receptacle, Receptacle, 6 Position, UL 94V-0, Blue, Nylon 6/6, Mating alignment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 6 pole | |
| Material | PA | |
| Colour | blue | |
| Length | 30.12 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |