520212-3 | AMP
Insulating grommet for 4.75 mm, 3 pole, PA, UL 94V-0, natural, 520212-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Available in 12 Days: 9,000 pcs. - if ordered today
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
600 pcs.
0.3570 €
2000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating grommet, 520212-3, AMP
Receptacle, Straight, 3 position, Natural, Nylon 66, Without, Cable mount (Free-Hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 3 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 42.04 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |