480435-1 | AMP
Insulating housing for 4.75 mm, 1 pole, nylon, UL 94V-0, natural, 480435-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0643 € *
Standard delivery time from the manufacturer is: 8 Weeks
Insulating sleeve, 480435-1, AMP
Receptacle, 1 Position, Straight, UL 94V-0, Natural, Nylon, Cable Mount (Free-Hanging), Carton, Positive Lock 250, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 4.75 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 19.685 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |