4-520935-3 | AMP
Insulating housing for 6.35 mm, 2 pole, nylon, UL 94V-0, blue, 4-520935-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6902 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated housing, 4-520935-3, AMP
Insulated housing, 2 Position, 15.11 mm Centerline, Straight, Blue, UL 94V-0, Nylon, Cable Mount (Free-Hanging), Positive Lock 250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 2 pole | |
| Material | nylon | |
| Colour | blue | |
| Length | 27.43 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |