4-180924-0 | AMP

Insulating housing for 6.35 mm, 2 pole, nylon, UL 94V-0, natural, 4-180924-0

Order No.: 59F973
MPN:
4-180924-0
Series: FASTON 250
4-180924-0 AMP Insulating Sleeves Image 1
4-180924-0 AMP Insulating Sleeves Image 2
4-180924-0 AMP Insulating Sleeves Image 3
4-180924-0 AMP Insulating Sleeves Image 4
4-180924-0 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Available in 12 Days: 80,988 pcs. - if ordered today
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2832 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating housing, 4-180924-0, AMP

Tab, Tab Housing, 2 Position, Straight, UL 94V-0, Natural, Polyamide, Cable Mount (Free-Hanging), Carton, FASTIN-FASTON 250, Crimp Terminal Housings.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 2 pole
Material nylon
Colour natural
Length 31.8 mm
Version UL 94V-0
Logistics
Property Value
Customs tariff number 85389091
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes