4-154719-0 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, black, 4-154719-0

Order No.: 35P3528
EAN: 4099889632217
MPN:
4-154719-0
4-154719-0 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1309 € *
Available: 1,600 pcs.
Available in 12 Days: 16,130 pcs. - if ordered today
Total Price:
1.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1309 €
50 pcs.
0.1214 €
100 pcs.
0.1131 €
250 pcs.
0.1023 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 4-154719-0, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polyamide 6.6 GF.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PA
Colour black
Length 24.26 mm
Version UL 94V-0
Logistics
Property Value
Country of origin TW
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes