360040-1 | AMP
Insulating housing for 2.79 mm, 1 pole, nylon, UL 94V-2, natural, 360040-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4165 € *
Available in 12 Days: 772 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 360040-1, AMP
Receptacle, 1 Position, Flag, UL 94V-2, Natural, Nylon, Cable Mount (Free-Hanging), Carton, FASTON 110, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | natural | |
| Length | 13.97 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |