353752-2 | AMP
Insulating housing for 7.92 mm, 3 pole, PBT, UL 94HB, black, 353752-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8925 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8330 €
25 pcs.
0.7735 €
50 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp terminal housing, 353752-2, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 3 position, Orientation: flag, Color: black, Housing material: PBT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 7.92 mm | |
| Pin number | 3 pole | |
| Material | PBT | |
| Colour | black | |
| Length | 19.85 mm | |
| Version | UL 94HB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |