353251-1 | AMP
Insulating housing for 2.79 mm, 1 pole, PA, UL 94V-0, natural, 353251-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2380 € *
Available in 12 Days: 7,500 pcs. - if ordered today
Crimp terminal housing, 353251-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 2.79 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 20.9 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |