353171-2 | AMP
Insulating housing for 6.35 mm, 1 pole, nylon, black, 353171-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6783 € *
Available in 12 Days: 16,000 pcs. - if ordered today
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | black | |
| Length | 34.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |