341300-9 | AMP
Insulating sleeve for 6.35 mm, 1 pole, nylon, UL 94V-0, black, 341300-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2975 € *
Standard delivery time from the manufacturer is: 47 Weeks
Total Price:
2.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2975 €
100 pcs.
0.2713 €
500 pcs.
0.2570 €
1000 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 341300-9, AMP
PL 250, Receptacle Housing, 1-position, Nylon, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | nylon | |
| Colour | black | |
| Length | 24.38 mm | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |