3-521120-1 | AMP

Insulating sleeve for 6.35 mm, 1 pole, nylon, UL 94V-0, natural, 3-521120-1

Order No.: 05F000
MPN:
3-521120-1
HSG RECPT POSILOK MK III 250 V0 GWT
3-521120-1 AMP Insulating Sleeves Image 1
3-521120-1 AMP Insulating Sleeves Image 2
3-521120-1 AMP Insulating Sleeves Image 3
3-521120-1 AMP Insulating Sleeves Image 4
3-521120-1 AMP Insulating Sleeves Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1333 € *
Available in 12 Days: 7,125 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
50 pcs.
0.1238 €
100 pcs.
0.1154 €
250 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating sleeve, 3-521120-1, AMP

Receptacle Terminal Housing, 1 Position, Straight, Natural, UL 94V-0, Nylon, Cable Mount (Free-Hanging), Carton, Positive Lock 250.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material nylon
Colour natural
Length 26.1 mm
Version UL 94V-0
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes