282435-2 | AMP
Insulating housing, 9 pole, PA, black, 282435-2
As a private customer, you can buy this item as soon as we have it back in stock.
Terminal housing, 282435-2, AMP
Crimp terminal housing, Tab housing, 9 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Material | PA | |
| Colour | black | |
| Length | 27.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |