281734-2 | AMP

Insulating housing for 7.92 mm, 3 pole, PA, black, 281734-2

Order No.: 35P3541
EAN: 4099889632330
MPN:
281734-2
281734-2 AMP Insulating Sleeves
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3332 €
25 pcs.
0.3094 €
50 pcs.
0.2808 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 281734-2, AMP

Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: black, Housing material: polyamide.

Technical specifications
Filter Property Value
For Plug 7.92 mm
Pin number 3 pole
Material PA
Colour black
Length 24.7 mm
Logistics
Property Value
Customs tariff number 85472000
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes