281370 | AMP
Insulating grommet, 4 pole, PA, UL 94V-0, white, 281370
Order No.: 71P6951
EAN: 4099891598679
MPN:
281370
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7378 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.6783 €
25 pcs.
0.6307 €
50 pcs.
0.5712 €
*incl. VAT plus shipping costs
Subject to prior sale
Receptacle housing, 281370, AMP
Crimp terminal housings, Receptacle, Receptacle, 4 Position, Straight, UL 94V-0, White, Polyamide, Carton, 5 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| Material | PA | |
| Colour | white | |
| Version | UL 94V-0 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |