280311 | AMP
Insulating housing for 9.53 mm, 1 pole, PA, UL 94V-2, natural, 280311
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1964 € *
Available: 1,100 pcs.
Available in 12 Days: 9,800 pcs. - if ordered today
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1964 €
100 pcs.
0.1773 €
500 pcs.
0.1678 €
1000 pcs.
0.1571 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 280311, AMP
Receptacle, 1 Position, Straight, UL 94V-2, Natural, Polyamide, Cable Mount (Free-Hanging), Carton, FASTON 375, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 9.53 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 32.5 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |