280232 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 280232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0547 € *
Available in 12 Days: 25,000 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0547 €
50 pcs.
0.0512 €
100 pcs.
0.0476 €
250 pcs.
0.0428 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulating sleeve, 280232, AMP
Receptacle, 1 Position, Straight, UL 94V-2, Natural, Polyamide 60.6 GF, Cable Mount (Free-Hanging), FASTON 250, Crimp Terminal Housings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 6.35 mm | |
| Pin number | 1 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 25.3 mm | |
| Version | UL 94V-2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |