280073 | AMP
Insulating housing for 9.53 mm, 4 pole, PA, natural, 280073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 46 Weeks
Terminal housing, 280073, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 4 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Plug | 9.53 mm | |
| Pin number | 4 pole | |
| Material | PA | |
| Colour | natural | |
| Length | 34.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |